Microchip AT24C16C-CUM-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | VFBGA |
| Density | 16Kb |
| Frequency | 1MHz |
| Interface | Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C16C-CUM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.