
16Kb serial EEPROM memory with 2-Wire interface, operating at up to 1MHz. Features 2048 words of 2KX8 organization, 550ns access time, and a wide operating voltage range of 1.7V to 5.5V. This non-volatile memory component is designed for through-hole mounting in a PDIP package, with a maximum operating temperature of 85°C and write protection capability.
Microchip AT24C16C-PUM technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Density | 16384b |
| Frequency | 1MHz |
| Height | 0.195inch |
| Interface | Serial, 2-Wire |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Through Hole |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C16C-PUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
