
16Kb Serial EEPROM, 2-Wire interface, operating at up to 1MHz. Features a 2KX8 organization with a 550ns access time. Surface mountable in an 8-pin SOIC package, this non-volatile memory component supports a wide supply voltage range of 1.7V to 5.5V and operates from -40°C to 85°C. Includes write protection and is RoHS compliant.
Microchip AT24C16C-SSHM-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 16384b |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C16C-SSHM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
