The AT24C16C-SSPD is an 8-bit memory IC with 2048 words of storage, operating on a supply voltage of 3V to 5.5V. It has a maximum supply current of 3mA and a maximum clock frequency of 400kHz. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.925mm in length. It has a temperature grade of AUTOMOTIVE and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip AT24C16C-SSPD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000004 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |