The AT24C16C-SSPDGV-T is a 5V serial EEPROM memory IC with a maximum operating temperature of 125 degrees Celsius. It has 2048 words of memory and is compliant with AEC-Q100. The device is packaged in an SOIC-8 package and has a supply voltage range of 2.5 to 5.5 volts. It operates in a serial mode and has a temperature grade of automotive.
Checking distributor stock and pricing after the page loads.
Microchip AT24C16C-SSPDGV-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |