The AT24C16C-WWU11M is an industrial-grade serial EEPROM from Microchip with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a supply voltage range of 1.7 to 5.5 volts and a maximum clock frequency of 1 MHz. The device has a JEDEC package code of X-XUUC-N and is available in a wafer form. It is a single-function device with a serial interface and a storage capacity of 2048 words.
Checking distributor stock and pricing after the page loads.
Microchip AT24C16C-WWU11M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |