
The AT24C16C-XHM-B is a 16Kb non-volatile EEPROM from Microchip. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device is available in a TSSOP-8 package and is suitable for surface mount applications. The EEPROM has a memory size of 16Kb and supports serial interface communication. It is compliant with RoHS regulations and is lead-free.
Microchip AT24C16C-XHM-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C16C-XHM-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
