The AT24C16D-SSHM-B is an 8-bit industrial EEPROM with 2048 words of memory. It operates within a supply voltage range of 1.7 to 3.6 volts and has a maximum supply current of 1 milliamperes. The device is packaged in a SOIC-8 package and has a maximum operating temperature of 85 degrees Celsius. It can operate at a minimum temperature of -40 degrees Celsius and has a standby current of 4 microamperes. The device is a serial memory IC type and has a maximum clock frequency of 400 kilohertz.
Sign in to ask questions about the Microchip AT24C16D-SSHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C16D-SSHM-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 4e-7 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C16D-SSHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.