16Kbit Serial EEPROM memory IC, operating at up to 1MHz, housed in a 5-terminal SOT23-5 package. Features a 2048-word memory organization with a 1.7V to 3.6V supply voltage range. Industrial temperature grade from -40°C to 85°C, with a maximum supply current of 1mA and standby current of 4e-7A.
Microchip AT24C16D-STUM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.001 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 4e-7 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C16D-STUM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.