
256Kb I2C EEPROM memory IC, operating at 1MHz with a 550ns access time. This non-volatile memory component features a 2-wire serial interface and is designed for surface mount applications in an 8-pin UDFN package. It offers a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Microchip AT24C256C-MAHL-T technical specifications.
| Access Time | 550ns |
| Frequency | 1MHz |
| Height | 600um |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Digi-Reel® Alternate Packaging |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C256C-MAHL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
