The AT24C256C-MAPD-T is a 32Kbit serial EEPROM with a supply voltage range of 2.5 to 5.5V and a maximum operating temperature of 125°C. It has 8 terminals and a JEDEC package code of R-PDSO-N8. The device is available in an 8-pin UDFN package and is suitable for automotive applications, meeting AEC-Q100 screening level. It has a memory capacity of 32,000 words and operates serially.
Checking distributor stock and pricing after the page loads.
Microchip AT24C256C-MAPD-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |