
256Kb Serial EEPROM, 2-Wire interface, operating at up to 1MHz. This non-volatile memory features a 550ns access time and a 32K x 8 organization. Designed for surface mount applications, it operates from 1.7V to 5.5V and includes write protection. Packaged in an 8-SOIC case, this component is RoHS compliant.
Microchip AT24C256C-SSHL-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 262144b |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | Serial, 2-Wire |
| Length | 5.05mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 32768 |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Voltage | 5V |
| Width | 3.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C256C-SSHL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
