
256Kb Serial EEPROM, 32K x 8 organization, featuring a 1MHz maximum frequency and 550ns access time. This non-volatile memory utilizes a 2-wire serial interface (I2C) and is housed in a surface-mount SOIC package. Operating over a voltage range of 1.7V to 5.5V, it offers write protection and a maximum supply current of 3mA.
Microchip AT24C256C-SSHL-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 262144b |
| Frequency | 1MHz |
| Height | 1.75mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Voltage | 5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C256C-SSHL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
