Microchip AT24C256C-XHL-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 600ns |
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | I2C, Serial |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 32768 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C256C-XHL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
