
The AT24C256C-XHL-T is a 256Kb I2C EEPROM from Microchip, featuring an access time of 550ns and a maximum operating frequency of 1MHz. It operates within a supply voltage range of 1.7V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP-8 package and is mounted using surface mount techniques. It is compliant with RoHS regulations and is available in lead-free packaging.
Microchip AT24C256C-XHL-T technical specifications.
| Access Time | 550ns |
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C256C-XHL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
