
The AT24C32CY6-YH-T is a 32Kb non-volatile memory IC with a 2-wire I2C interface, operating at frequencies up to 1MHz. It is designed to operate within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a DFN package and is mounted using surface mount techniques. The AT24C32CY6-YH-T is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24C32CY6-YH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 550ns |
| Package/Case | DFN |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C32CY6-YH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
