This industrial-grade EEPROM IC features 4096 words of memory and operates over a supply voltage range of 2.5V to 5.5V. It has a maximum clock frequency of 1 MHz and is available in an 8-pin UDFN package. The device is rated for operation over a temperature range of -40°C to 85°C, making it suitable for industrial applications. The EEPROM IC is a serial device with a single function and is manufactured by Microchip.
Microchip AT24C32D-MAHM-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C32D-MAHM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.