
32Kb I2C serial EEPROM memory IC, organized as 4K x 8, offering a maximum frequency of 1MHz and a fast 550ns access time. This surface mount component operates from 1.7V to 5.5V, with a maximum supply current of 3mA. Features include write protection and a wide operating temperature range of -40°C to 85°C. Packaged in a compact 8-pin minimap, it is lead-free and RoHS compliant.
Microchip AT24C32D-MAHM-T technical specifications.
| Access Time-Max | 550ns |
| Density | 32Kb |
| Frequency | 1MHz |
| Height | 0.55mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Organization | 4KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 2.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C32D-MAHM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
