The AT24C32D-MAPD-E is a 4096-word serial EEPROM from Microchip. It operates within a temperature range of -40°C to 125°C and is available in a UDFN-8 package. The device is designed for automotive applications and meets the AEC-Q100 screening level. It can be supplied with a voltage between 2.5V and 5.5V, with a nominal voltage of 5V.
Checking distributor stock and pricing after the page loads.
Microchip AT24C32D-MAPD-E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |