Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24C32D-SSHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | Serial |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 4096 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C32D-SSHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
