
The AT24C32D-STUM-T is a 32Kb non-volatile EEPROM from Microchip, featuring an access time of 550ns. It is packaged in a SOT-23-5 surface mount package and is available in tape and reel packaging. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip AT24C32D-STUM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C32D-STUM-T technical specifications.
| Access Time | 550ns |
| Package/Case | SOT-23-5 |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C32D-STUM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
