The AT24C32E-SSHM-B is an 8-bit serial EEPROM with 4096 words of memory. It operates over a supply voltage range of 2.5 to 3.6 volts. The device is packaged in a SOIC-8 package and has a maximum operating temperature of 85 degrees Celsius. It is suitable for industrial applications and has a maximum clock frequency of 1 MHz. The device is available in a single function configuration and has a dual terminal position.
Sign in to ask questions about the Microchip AT24C32E-SSHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C32E-SSHM-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C32E-SSHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.