32Kbit Serial EEPROM memory IC, operating at a maximum clock frequency of 1MHz. Features a 2.5V to 3.6V supply voltage range and an industrial temperature grade, with an operating temperature range from -40°C to 85°C. This 8-terminal device offers 4096 words of memory storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24C32E-SSHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C32E-SSHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.