Microchip AT24C512BU2-UU-T technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Density | 512Kb |
| Interface | 2-Wire, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512BU2-UU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.