
The AT24C512C-CUM-T is a 512Kb non-volatile EEPROM with an access time of 900ns. It operates at frequencies up to 400kHz and is available in a VFBGA-8 package. The device is surface mount and is packaged in tape and reel. It is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip AT24C512C-CUM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C512C-CUM-T technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | VFBGA |
| Density | 512Kb |
| Frequency | 400kHz |
| Interface | Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512C-CUM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
