
512Kb serial EEPROM memory IC, featuring a 2-wire I2C interface for efficient data access. This non-volatile memory component offers a maximum operating frequency of 400kHz and a fast access time of 900ns. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is both lead-free and RoHS compliant.
Sign in to ask questions about the Microchip AT24C512C-MAHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C512C-MAHM-T technical specifications.
| Access Time | 900ns |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512C-MAHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
