Sign in to ask questions about the Microchip AT24C512C-SHD-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C512C-SHD-B technical specifications.
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | Serial, I2C |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 65536 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512C-SHD-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
