
512Kb serial EEPROM memory IC, featuring a 1MHz maximum frequency and 550ns access time. This non-volatile memory utilizes an I2C, 2-wire interface and is housed in a surface-mount SOIC package. Operating across a temperature range of -40°C to 85°C, it supports a nominal supply voltage of 5.5V and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip AT24C512C-SHD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C512C-SHD-T technical specifications.
| Access Time | 550ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512C-SHD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
