The AT24C512C-SHM-B is an 8-bit 64-Kbit serial EEPROM from Microchip, featuring a supply voltage range of 1.7 to 3.6V and a maximum supply current of 3uA. It operates within an industrial temperature range of -40 to 85°C and is packaged in a 0.208 inch, green, EIAJ, plastic SOIC-8. The device has a single function and 65536 words of memory, with a maximum clock frequency of 400 kHz.
Sign in to ask questions about the Microchip AT24C512C-SHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C512C-SHM-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24C512C-SHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.