
512Kb Serial EEPROM IC, operating at up to 1MHz with a 550ns access time. This non-volatile memory features a 2.5V to 5.5V supply voltage range and is housed in a lead-free, RoHS compliant 8-pin SOIC surface mount package. Ideal for embedded systems requiring reliable data storage, it offers a 5ms maximum write cycle time.
Sign in to ask questions about the Microchip AT24C512C-SSHD-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C512C-SSHD-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 1MHz |
| Height | 1.5mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 5.05mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 65536 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512C-SSHD-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
