
512Kb Serial EEPROM memory, organized as 64K x 8, featuring a 1MHz clock frequency and 550ns access time. This non-volatile memory utilizes a 2-wire serial interface, compatible with I2C protocols. Operates within a 2.5V to 5.5V supply voltage range, with a typical supply current of 3mA. Packaged in an 8-pin SOIC for surface mounting, this component offers write protection and operates from -40°C to 85°C.
Microchip AT24C512C-SSHD-T technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | SOIC |
| Density | 524288b |
| Frequency | 1MHz |
| Height | 1.75mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Voltage | 5V |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512C-SSHD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
