
512Kb Serial EEPROM memory, 64K x 8 organization, offering 524288 bits of non-volatile storage. Features a 2-wire serial interface with a maximum frequency of 400kHz and a 900ns access time. Operates across a wide temperature range from -40°C to 85°C with a supply voltage between 1.7V and 3.6V. Packaged in an 8-pin SOIC surface mount configuration, this component includes write protection and is RoHS compliant.
Sign in to ask questions about the Microchip AT24C512C-SSHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C512C-SSHM-B technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 524288b |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | Serial, 2-Wire |
| Length | 5.05mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 65536 |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512C-SSHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
