
512Kb Serial EEPROM memory IC, 64K x 8 organization, featuring a 1MHz clock frequency and 550ns access time. This non-volatile memory utilizes a 2-Wire, I2C serial interface and is housed in a lead-free, surface-mount TSSOP package. Operating across a voltage range of 2.5V to 5.5V, it supports temperatures from -40°C to 85°C and includes write protection functionality.
Sign in to ask questions about the Microchip AT24C512C-XHD-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C512C-XHD-B technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | TSSOP |
| Density | 524288b |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | Serial, 2-Wire, I2C |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 65536 |
| Organization | 64KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512C-XHD-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
