
512Kbit Serial EEPROM memory IC, operating at up to 1MHz via I2C 2-wire interface. Features a TSSOP package, suitable for operation between -40°C and 85°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Microchip AT24C512C-XHD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C512C-XHD-T technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512C-XHD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
