
512Kb serial EEPROM memory, organized as 64K x 8, featuring a 2-wire I2C interface. This non-volatile memory component offers a maximum operating frequency of 400kHz and a fast access time of 900ns. Designed for surface mounting in an 8-pin TSSOP package, it operates across a wide temperature range from -40°C to 85°C with a supply voltage between 1.7V and 3.6V. The component is lead-free, RoHS compliant, and includes write protection capabilities.
Sign in to ask questions about the Microchip AT24C512C-XHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C512C-XHM-T technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 524288b |
| Frequency | 400kHz |
| Height | 1.2mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512C-XHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
