The AT24C64C-PU is a 64Kb non-volatile EEPROM with a 2-wire I2C interface. It features an access time of 550ns and operates within a temperature range of -40°C to 85°C. The device is packaged in a PDIP and is suitable for through-hole mounting. It is compliant with RoHS regulations and is available in a lead-free version.
Microchip AT24C64C-PU technical specifications.
| Access Time | 550ns |
| Package/Case | PDIP |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.