The AT24C64D-MAPD-E is an 8-bit EEPROM IC with 64Kb of memory, featuring a serial interface and operating within a 2.5V to 5.5V supply voltage range. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a UDFN-8 package and meets the AEC-Q100 screening level. It has 8 terminals and a width of 2mm and a length of 3mm.
Checking distributor stock and pricing after the page loads.
Microchip AT24C64D-MAPD-E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |