
64Kb I2C serial EEPROM memory IC, organized as 8K x 8, featuring a 1MHz maximum frequency and 550ns access time. This non-volatile memory component supports a 2-wire interface and is available in a compact 8-TSSOP surface-mount package. Operating across a voltage range of 1.7V to 5.5V, it offers write protection and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24C64D-XHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | TSSOP |
| Density | 65536b |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 4.5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 8192 |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C64D-XHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
