
64Kb serial EEPROM memory IC, organized as 8K x 8, featuring a 1MHz maximum frequency and 550ns maximum access time. This surface mount component utilizes an I2C, 2-wire serial interface and operates within a supply voltage range of 1.7V to 5.5V. Packaged in a lead-free TSSOP case, it offers write protection and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT24C64D-XHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24C64D-XHM-T technical specifications.
| Access Time-Max | 550ns |
| Package/Case | TSSOP |
| Density | 65536b |
| Frequency | 1MHz |
| Height | 1.2mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C64D-XHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
