
2 Mbit Serial EEPROM memory IC, operating at a maximum clock frequency of 1 MHz. Features a 256 kbit word count and industrial temperature grade, with a supply voltage range of 2.5V to 5.5V. Housed in an 8-terminal SOIC package with dimensions of 3.9mm width and 4.9mm length, supporting operation from -40°C to 85°C.
Sign in to ask questions about the Microchip AT24CM02-SSHD-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24CM02-SSHD-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24CM02-SSHD-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.