
2 Mbit Serial EEPROM memory IC, featuring a maximum clock frequency of 0.4 MHz. This industrial-grade component operates across a temperature range of -40°C to 85°C, with a nominal supply voltage of 1.8V, supporting a range of 1.7V to 5.5V. The device is housed in an 8-terminal SOIC package with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Microchip AT24CM02-SSHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24CM02-SSHM-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24CM02-SSHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.