The AT24CS01-MAHM-T is a 1Kb EEPROM memory device with I2C and serial interfaces. It features an access time of 550ns and operates over a temperature range of -40°C to 85°C. The device is mounted in a surface-mount UDFN-8 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip AT24CS01-MAHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT24CS01-MAHM-T technical specifications.
| Access Time | 550ns |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24CS01-MAHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
