The AT24CS16-XHM-T is an industrial-grade EEPROM memory IC with a 2048-word capacity. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V. The device has a maximum supply current of 3 μA and a maximum clock frequency of 1 MHz. It is available in a TSSOP-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24CS16-XHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 2048 |
| Number of Words Code | 2048 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24CS16-XHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.