This 8-bit serial EEPROM from Microchip features 4096 words of memory and operates at a maximum clock frequency of 1 MHz. It is available in a TSSOP-8 package and has an industrial temperature grade, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a nominal supply voltage of 2.5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24CS32-XHM-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24CS32-XHM-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.