This industrial-grade EEPROM features 4096 words of memory and a serial interface. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.003 mA. The device is available in an R-PDSO-G8 package with a dual terminal position. It meets the requirements for industrial temperature grade and has a very low standby current of 0.000001 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24CS32-XHM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24CS32-XHM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.