
2K-bit Serial-2Wire EEPROM memory organized as 256 x 8 bits. Features a 1 MHz maximum operating frequency and 900 ns maximum access time. Supports 1.8V, 2.5V, and 3.3V typical operating supply voltages, with a maximum operating supply voltage of 5.5V. This through-hole component is housed in an 8-pin PDIP W package with a 2.54mm pin pitch. Offers 100-year data retention and hardware data protection, operating across a -40°C to 85°C temperature range.
Microchip AT24HC02C-PUM technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP W |
| Package Description | Plastic Dual In Line Package Wide Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 5.33(Max) - 0.38(Min) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Density | 2Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 1MHz |
| Maximum Access Time | 900ns |
| Organization | 256x8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Density in Bits | 2048bit |
| Data Retention | 100Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT24HC02C-PUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.