
4Kb Serial EEPROM memory IC, featuring a 512 x 8 organization and 2-Wire/I2C interface. Operates with a supply voltage range of 1.8V to 5.5V, supporting up to 400kHz frequency. Offers a 900ns access time and includes write protection. Packaged in a 8-TSSOP surface mount configuration with tin, gold, or matte contact plating.
Microchip AT24HC04B-TH-B technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | 2-Wire, I2C, Serial |
| Length | 4.5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24HC04B-TH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
