
4Kb Serial EEPROM IC, 512 x 8 organization, featuring a 2-Wire/I2C serial interface. Offers a maximum operating frequency of 400kHz with a 900ns access time. Operates from 1.8V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in an 8-pin SOIC surface mount case, this RoHS compliant component includes write protection and operates within a temperature range of -40°C to 85°C.
Microchip AT24HC04BN-SH-B technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | 2-Wire, I2C, Serial |
| Length | 5.05mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.99mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24HC04BN-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
