This industrial-grade EEPROM IC operates within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 1.7 to 5.5 volts and a maximum clock frequency of 1 MHz. The device has 2048 words of memory, with 2000 words available for code. It is available in a 2 x 3 mm UDFN-8 package with a 0.50 mm pitch and 0.60 mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT24MAC602-MAHM-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT24MAC602-MAHM-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.