The AT24RF08CN10SC is an 8Kb EEPROM memory device with a 2-wire I2C serial interface. It operates over a supply voltage range of 2.4V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a SOIC package and is available in quantities of 15. The AT24RF08CN10SC is not lead-free, containing lead in its construction. It has an access time of 4500ns and a maximum frequency of 100kHz.
Microchip AT24RF08CN10SC technical specifications.
| Access Time | 4500ns |
| Package/Case | SOIC |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Contains Lead |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.